Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKASP SECURITY
Manufacturer Part NoK12525D2
Order Code1322720
Technical Datasheet
Lock TypeKeyed
Width25mm
Shackle Clearance - Horizontal13mm
Shackle Clearance - Vertical13mm
Shackle Diameter4mm
Lock MaterialBrass
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for K12525D2
1 Product Found
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
13mm
Shackle Diameter
4mm
Product Range
-
Width
25mm
Shackle Clearance - Vertical
13mm
Lock Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147