Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKASP SECURITY
Manufacturer Part NoK17090D
Order Code1322747
Also Known AsGTIN UPC EAN: 5013969901115
Your Part Number
No Longer Stocked
Product Information
ManufacturerKASP SECURITY
Manufacturer Part NoK17090D
Order Code1322747
Also Known AsGTIN UPC EAN: 5013969901115
Technical Datasheet
Lock TypeKeyed
Width90mm
Shackle Clearance - Horizontal35mm
Shackle Clearance - Vertical18mm
Shackle Diameter12mm
Lock MaterialBrass
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Solid brass body - added resistance against corrosion
- 5-pin cylinder with anti-pick mushroom pins - extra protection against picking
- Paracentric keyway - extra protection against manipulation
- Body size: 90mm
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
35mm
Shackle Diameter
12mm
Product Range
-
Width
90mm
Shackle Clearance - Vertical
18mm
Lock Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75
