Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM61,691.520 |
Price for:Each
Minimum: 1
Multiple: 1
RM61,691.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEIL
Manufacturer Part NoV2M-MPS4-0400ACopy
Order Code5112970
Technical Datasheet
Silicon ManufacturerAMD
No. of Bits-
Silicon Family NameVirtex UltraScale+
Core ArchitectureARM
Core Sub-ArchitectureCortex-A, Cortex-R, Cortex-M
Silicon Core NumberXCVU13P-1FHGA2104E
Kit ContentsEvaluation Board XCVU13P-1FHGA2104E
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
AMD
Silicon Family Name
Virtex UltraScale+
Core Sub-Architecture
Cortex-A, Cortex-R, Cortex-M
Kit Contents
Evaluation Board XCVU13P-1FHGA2104E
SVHC
No SVHC (04-Feb-2026)
No. of Bits
-
Core Architecture
ARM
Silicon Core Number
XCVU13P-1FHGA2104E
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84719000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
