Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEITHLEY
Manufacturer Part NoKICKSTARTFL-BAT-ANCopy
Manufacturer Standard Lead Time1 weeks
Order Code4757785
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM2,211.310 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,211.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part NoKICKSTARTFL-BAT-ANCopy
Manufacturer Standard Lead Time1 weeks
Order Code4757785
Technical Datasheet
Software TypeKickStart Battery Simulator Application Software
Software Edition-
Licence TypeFloating
Media Type-
Software Language-
Supported OSWindows 7, 8, 10, 11
For Use WithTektronix SMU Instruments, DMMs, Power Supplies, Oscilloscopes, Dataloggers & Sensitive Instruments
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
KICKSTARTFL-BAT-AN is a KickStart battery simulator application software with 1 year subscription floating license option. KickStart Battery Simulator App gives users a simple method to create, manage, and simulate battery models. This optional specialty application for KickStart software is designed for use with Keithley’s 2281S Power Supply/Battery Simulator for simulating battery models and the Keithley 2380 DC Electronic Load for battery model generation.
- Ability to generate, edit, and simulate custom battery models
- Responsive user interface allows changes to the simulated state of charge in real time
- Table and graph views to visualize data collection in real time
- Ability to browse multiple battery models saved to repository on local drive
- Ability to import and export models to and from KickStart software
- Dynamic and static battery models
- Visual representation of battery VOC, Vt, SOC, ESR, current, and capacity
- Easy-to-use app with 3 modes of operation to reduce user error
Technical Specifications
Software Type
KickStart Battery Simulator Application Software
Licence Type
Floating
Software Language
-
For Use With
Tektronix SMU Instruments, DMMs, Power Supplies, Oscilloscopes, Dataloggers & Sensitive Instruments
SVHC
No SVHC (25-Jun-2025)
Software Edition
-
Media Type
-
Supported OS
Windows 7, 8, 10, 11
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:49070090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
