Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part No125MS22ACMA1STDCopy
Manufacturer Standard Lead Time28 weeks
Order Code4828522
Product RangeMotor Start Series
Also Known AsA902GP125V220A
Your Part Number
71 In Stock
Need more?
71 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM55.330 |
| 10+ | RM44.730 |
| 72+ | RM39.820 |
| 144+ | RM37.500 |
| 504+ | RM36.420 |
| 1008+ | RM35.700 |
Price for:Each
Minimum: 1
Multiple: 1
RM55.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part No125MS22ACMA1STDCopy
Manufacturer Standard Lead Time28 weeks
Order Code4828522
Product RangeMotor Start Series
Also Known AsA902GP125V220A
Technical Datasheet
Capacitance125µF
Voltage(DC)-
Voltage(AC)220V
Capacitance Tolerance0%, +25%
Capacitor TerminalsSnap-In
Lifetime @ Temperature500 hours @ 60°C
PolarityBi-Polar [Non-Polar]
Product RangeMotor Start Series
Product Diameter38mm
Product Height75mm
Lead Spacing-
ESR-
Ripple Current-9999mA
Operating Temperature Min-20°C
Operating Temperature Max60°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
125µF
Voltage(AC)
220V
Capacitor Terminals
Snap-In
Polarity
Bi-Polar [Non-Polar]
Product Diameter
38mm
Lead Spacing
-
Ripple Current
-9999mA
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
-
Capacitance Tolerance
0%, +25%
Lifetime @ Temperature
500 hours @ 60°C
Product Range
Motor Start Series
Product Height
75mm
ESR
-
Operating Temperature Min
-20°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084
