Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET A700X107M010ATE015 Polymer Aluminium Electrolytic Capacitor, 100 µF, 10 V, 2917 [7343 Metric], 0.015 ohm](https://my.element14.com/productimages/standard/en_GB/2479897-40.jpg)
ManufacturerKEMET
Manufacturer Part NoA700X107M010ATE015Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel4735721RL
Cut Tape4735721
Product RangeA700 AO-CAP® Series
Your Part Number
668 In Stock
Need more?
668 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM22.510 | RM22.51 |
| Total Price | RM22.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM22.510 |
| 10+ | RM15.260 |
| 50+ | RM12.300 |
| 100+ | RM11.340 |
| 500+ | RM8.320 |
| 1000+ | RM8.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA700X107M010ATE015Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel4735721RL
Cut Tape4735721
Product RangeA700 AO-CAP® Series
Technical Datasheet
Capacitance100µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
ESR0.015ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current3.9A
Product Diameter-000mm
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeA700 AO-CAP® Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
3.9A
Product Length
7.3mm
Product Height
4mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
10V
ESR
0.015ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-000mm
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
A700 AO-CAP® Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
