
Need more?
| Quantity | Price |
|---|---|
| 10+ | RM2.330 |
| 50+ | RM1.970 |
| 400+ | RM1.600 |
| 800+ | RM1.570 |
| 1200+ | RM1.540 |
| 2000+ | RM1.510 |
Product Information
Product Overview
A7C3MN337M1VAAS020 is an A7C3 series radial conductive polymer hybrid capacitor with outstanding electrical performance. The A7C3 winding is housed in a cylindrical aluminium can with a high/quality rubber deck. Low ESR is achieved using a highly conductive polymer (PEDOT/PSS). The polymer system creates an electrical pathway between the anodic oxide layer and the cathode plate. The A7C3 winding is also impregnated with liquid electrolyte providing the self-healing capability of the capacitor, enhancing its long-term reliability and performance under demanding conditions.
- 330µF capacitance with ±20% tolerance
- 35V DC rated voltage
- Through-hole form factor
- High ripple current and low leakage current
- High temperature 125°C up to 4,000hours
- AEC-Q200 compliance
- Operating temperature range from -55°C to +125°C
Technical Specifications
330µF
-
4000 hours @ 125°C
Through Hole
2.8A
-
9.5mm
125°C
No SVHC (04-Feb-2026)
35V
0.02ohm
± 20%
Radial Leaded
10mm
-
-55°C
A7C3 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
