Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA7C3MW227M1JAAS013Copy
Manufacturer Standard Lead Time28 weeks
Order Code4757448
Product RangeA7C3 Series
Your Part Number
2,350 In Stock
Need more?
2,350 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM4.210 |
| 50+ | RM3.680 |
| 250+ | RM3.140 |
| 500+ | RM2.680 |
| 1000+ | RM2.630 |
| 2000+ | RM2.580 |
Price for:Each
Minimum: 10
Multiple: 10
RM42.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA7C3MW227M1JAAS013Copy
Manufacturer Standard Lead Time28 weeks
Order Code4757448
Product RangeA7C3 Series
Technical Datasheet
Capacitance220µF
Voltage(DC)63V
Capacitor Case / Package-
ESR0.013ohm
Lifetime @ Temperature4000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Ripple Current3.7A
Product Diameter10mm
Product Length-
Product Width-
Product Height15.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeA7C3 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
A7C3MW227M1JAAS013 is an A7C3 series radial conductive polymer hybrid capacitor with outstanding electrical performance. The A7C3 winding is housed in a cylindrical aluminium can with a high/quality rubber deck. Low ESR is achieved using a highly conductive polymer (PEDOT/PSS). The polymer system creates an electrical pathway between the anodic oxide layer and the cathode plate. The A7C3 winding is also impregnated with liquid electrolyte providing the self-healing capability of the capacitor, enhancing its long-term reliability and performance under demanding conditions.
- 220µF capacitance with ±20% tolerance
- 63V DC rated voltage
- Through-hole form factor
- High ripple current and low leakage current
- High temperature 125°C up to 4,000hours
- AEC-Q200 compliance
- Operating temperature range from -55°C to +125°C
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
-
Lifetime @ Temperature
4000 hours @ 125°C
Capacitor Mounting
Through Hole
Ripple Current
3.7A
Product Length
-
Product Height
15.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
63V
ESR
0.013ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Radial Leaded
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
A7C3 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
