![KEMET C0805C104Z5UACTU SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0805 [2012 Metric], -20%, +80%, Z5U](https://my.element14.com/productimages/standard/en_GB/2522372-40.jpg)
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0805C104Z5UACTUCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 2905203 |
| Product Range | C Series KEMET |
| Also Known As | C0805C104Z5UAC7800 |
| Your Part Number | |
| Technical Datasheet |
8,000 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 10+ | RM0.390 |
| 100+ | RM0.235 |
| 500+ | RM0.174 |
| 1000+ | RM0.171 |
| 2000+ | RM0.168 |
| 4000+ | RM0.164 |
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0805C104Z5UACTUCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 2905203 |
| Product Range | C Series KEMET |
| Also Known As | C0805C104Z5UAC7800 |
| Technical Datasheet | |
| Capacitance | 0.1µF |
| Voltage(DC) | 50V |
| Capacitor Case / Package | 0805 [2012 Metric] |
| Capacitance Tolerance | -20%, +80% |
| Dielectric Characteristic | Z5U |
| Product Range | C Series KEMET |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | 10°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
KEMET’s Z5U dielectric features an 85°C maximum operating temperature and is considered “general-purpose.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes Z5U dielectric as a Class III material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling or other applications in which dielectric losses, high insulation resistance and capacitance stability are not of major importance. Z5U exhibits a predictable change in capacitance with respect to time and voltage and displays wide variations in capacitance with reference to ambient temperature. Capacitance change is limited to +22%, −56% from +10°C to +85°C.
- Capacitance values ranging from 6800pF to 2.2µF
- DC voltage rating of 50V and 100V
- Operating temperature range from +10°C to +85°C
- Non polar device, minimize installation concerns
- Capacitance tolerances of ±20%, 80% or -20%
Technical Specifications
| Capacitance | 0.1µF |
|---|---|
| Capacitor Case / Package | 0805 [2012 Metric] |
| Dielectric Characteristic | Z5U |
| Product Length | 2.01mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 50V |
|---|---|
| Capacitance Tolerance | -20%, +80% |
| Product Range | C Series KEMET |
| Product Width | 1.25mm |
| Operating Temperature Min | 10°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000011 |
