![KEMET C0805X102K5HACTU SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0805 [2012 Metric], ± 10%, X8R](https://my.element14.com/productimages/standard/en_GB/2470734-40.jpg)
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0805X102K5HACTUCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | Re-Reel2984977RL Cut Tape2984977 |
| Product Range | Flexible Termination (FT-CAP) Series |
| Also Known As | C0805X102K5HAC7800 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM0.754 | RM7.54 |
| Total Price | RM7.54 | ||
| Quantity | Price |
|---|---|
| 10+ | RM0.754 |
| 100+ | RM0.463 |
| 500+ | RM0.351 |
| 1000+ | RM0.295 |
| 2000+ | RM0.238 |
| 4000+ | RM0.141 |
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0805X102K5HACTUCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | Re-Reel2984977RL Cut Tape2984977 |
| Product Range | Flexible Termination (FT-CAP) Series |
| Also Known As | C0805X102K5HAC7800 |
| Technical Datasheet | |
| Capacitance | 1000pF |
| Voltage(DC) | 50V |
| Capacitor Case / Package | 0805 [2012 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X8R |
| Product Range | Flexible Termination (FT-CAP) Series |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Capacitor Terminals | Flexible Termination |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
KEMET’s Flexible Termination (FT-CAP) Multilayer Ceramic Capacitor in Ultra-Stable X8R dielectric incorporates a unique, flexible termination system that is integrated with KEMET’s standard termination materials. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMET’s standard termination system in order to establish pliability, while maintaining terminal strength, solderability and electrical performance. This technology was developed in order to address the primary failure mode of MLCCs– flex cracks, which are typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible termination technology inhibits the transfer of board stress to the rigid ceramic body, therefore mitigating flex cracks which can result in low IR or short circuit failures.
- Superior flex performance (up to 5 mm)
- Extremely low ESR and ESL
- High thermal stability
- High ripple current capability
- No capacitance change with respect to applied rated DC voltage
Technical Specifications
| Capacitance | 1000pF |
|---|---|
| Capacitor Case / Package | 0805 [2012 Metric] |
| Dielectric Characteristic | X8R |
| Product Length | 2.01mm |
| Capacitor Terminals | Flexible Termination |
| Operating Temperature Max | 150°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 50V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | Flexible Termination (FT-CAP) Series |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for C0805X102K5HACTU
7 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000013 |
