Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1210H332J2GACTU SMD Multilayer Ceramic Capacitor, 3300 pF, 200 V, 1210 [3225 Metric], ± 5%, C0G / NP0](https://my.element14.com/productimages/standard/en_GB/2219412-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1210H332J2GACTUCopy
Manufacturer Standard Lead Time22 weeks
Order Code4227273
Product RangeHT 200°C Series
Also Known AsC1210H332J2GAC7800
Your Part Number
335 In Stock
Need more?
335 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM11.520 |
| 10+ | RM6.530 |
| 50+ | RM6.330 |
| 100+ | RM6.130 |
| 500+ | RM5.360 |
| 1000+ | RM5.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM11.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1210H332J2GACTUCopy
Manufacturer Standard Lead Time22 weeks
Order Code4227273
Product RangeHT 200°C Series
Also Known AsC1210H332J2GAC7800
Technical Datasheet
Capacitance3300pF
Voltage(DC)200V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeHT 200°C Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
3300pF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
200°C
SVHC
No SVHC (07-Nov-2024)
Voltage(DC)
200V
Capacitance Tolerance
± 5%
Product Range
HT 200°C Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
