Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C2220C105MCR2C7289Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 3505521 |
| Product Range | KPS SMD Series |
| Your Part Number | |
| Technical Datasheet |
800 In Stock
Need more?
800 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 800+ | RM18.570 |
| 4000+ | RM18.200 |
| 8000+ | RM17.830 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
RM14,856.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C2220C105MCR2C7289Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 3505521 |
| Product Range | KPS SMD Series |
| Technical Datasheet | |
| Capacitance | 1µF |
| Voltage(DC) | 500V |
| Capacitance Tolerance | ± 20% |
| Capacitor Case / Package | 2220 [5650 Metric] |
| Dielectric Characteristic | X7R |
| Stacking Height | 5mm |
| Capacitor Mounting | Surface Mount |
| Lead Spacing | - |
| Product Range | KPS SMD Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 1µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | X7R |
| Capacitor Mounting | Surface Mount |
| Product Range | KPS SMD Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 500V |
|---|---|
| Capacitor Case / Package | 2220 [5650 Metric] |
| Stacking Height | 5mm |
| Lead Spacing | - |
| Operating Temperature Min | -55°C |
| Qualification | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00039 |
