Print Page
C2220C272KGGACAUTO
SMD Multilayer Ceramic Capacitor, 2700 pF, 2 kV, 2220 [5650 Metric], ± 10%, C0G / NP0
470 In Stock
Need more?
470 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM18.570 |
| 10+ | RM12.920 |
| 50+ | RM10.680 |
| 100+ | RM10.000 |
| 500+ | RM8.310 |
| 1000+ | RM8.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM18.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C2220C272KGGACAUTOCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5121355 |
| Product Range | C Series |
| Technical Datasheet | |
| Capacitance | 2700pF |
| Voltage(DC) | 2kV |
| Voltage(AC) | - |
| Capacitor Case / Package | 2220 [5650 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | C0G / NP0 |
| Product Range | C Series |
| Product Length | 5.7mm |
| Product Width | 5mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 2700pF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 10% |
| Product Range | C Series |
| Product Width | 5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Voltage(DC) | 2kV |
|---|---|
| Capacitor Case / Package | 2220 [5650 Metric] |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 5.7mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |

![KEMET C2220C272KGGACAUTO SMD Multilayer Ceramic Capacitor, 2700 pF, 2 kV, 2220 [5650 Metric], ± 10%, C0G / NP0](https://my.element14.com/productimages/standard/en_GB/2522372-40.jpg)