Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC440C105M5U5TACopy
Manufacturer Standard Lead Time20 weeks
Order Code4758128
Product RangeAximax, 400 Series
Your Part Number
1,130 In Stock
Need more?
1,130 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM2.090 |
| 200+ | RM1.440 |
| 600+ | RM1.420 |
| 1000+ | RM1.390 |
| 2000+ | RM1.360 |
| 4000+ | RM1.330 |
Price for:Each
Minimum: 10
Multiple: 10
RM20.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC440C105M5U5TACopy
Manufacturer Standard Lead Time20 weeks
Order Code4758128
Product RangeAximax, 400 Series
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Dielectric CharacteristicZ5U
Lead Spacing-
Capacitor Case / Package-
Product RangeAximax, 400 Series
Product Diameter3.81mm
Product Length6.6mm
Product Width-
Product Height-
Operating Temperature Min10°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
Z5U
Capacitor Case / Package
-
Product Diameter
3.81mm
Product Width
-
Operating Temperature Min
10°C
Qualification
-
Voltage(DC)
50V
Capacitor Terminals
Axial Leaded
Lead Spacing
-
Product Range
Aximax, 400 Series
Product Length
6.6mm
Product Height
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
