Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQGBU5100P1XK
Order Code3760654
Technical Datasheet
Capacitance10µF
Capacitor MountingThrough Hole
Voltage(DC)450V
Capacitor TerminalsPC Pin
Lead Spacing27.5mm
Peak Current650A
Product Length31.5mm
Product Height25mm
Ripple Current-
Output (kvar)-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Technical Specifications
Capacitance
10µF
Voltage(DC)
450V
Lead Spacing
27.5mm
Product Length
31.5mm
Ripple Current
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Mounting
Through Hole
Capacitor Terminals
PC Pin
Peak Current
650A
Product Height
25mm
Output (kvar)
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608