Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4BTJBX4500ZAJJCopy
Manufacturer Standard Lead Time33 weeks
Order Code4927025
Product RangeC4BT Series
Also Known As4BTJBX4500ZAJJ
Your Part Number
216 In Stock
Need more?
216 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM78.080 |
| 36+ | RM53.360 |
| 72+ | RM52.780 |
| 108+ | RM52.190 |
| 504+ | RM51.010 |
| 1008+ | RM49.820 |
Price for:Each
Minimum: 1
Multiple: 1
RM78.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4BTJBX4500ZAJJCopy
Manufacturer Standard Lead Time33 weeks
Order Code4927025
Product RangeC4BT Series
Also Known As4BTJBX4500ZAJJ
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / Package-
Capacitance5µF
Capacitance Tolerance± 5%
Typical ApplicationsClamping, DC Filtering, Blocking, AC Harmonic Filtering, Energy Storage
Capacitor MountingPanel Mount
Voltage(AC)400V
Voltage(DC)700V
Humidity Rating-
Capacitor TerminalsSolder Lug
Lead Spacing10.5mm
dv/dt Rating36V/µs
Peak Current402A
RMS Current (Irms)-
ESR0.0026ohm
Product Diameter-
Product Length42.5mm
Product Width28mm
Product Height37mm
Ripple Current29A
Output (kvar)-
Product RangeC4BT Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
5µF
Typical Applications
Clamping, DC Filtering, Blocking, AC Harmonic Filtering, Energy Storage
Voltage(AC)
400V
Humidity Rating
-
Lead Spacing
10.5mm
Peak Current
402A
ESR
0.0026ohm
Product Length
42.5mm
Product Height
37mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
-
Capacitance Tolerance
± 5%
Capacitor Mounting
Panel Mount
Voltage(DC)
700V
Capacitor Terminals
Solder Lug
dv/dt Rating
36V/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
28mm
Ripple Current
29A
Product Range
C4BT Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06194
