Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET CAS21C102KARFC Ceramic Suppression Capacitor, 1000 pF, ± 10%, X1 / Y2, 250 V, 250 V, 2220 [5750 Metric]](https://my.element14.com/productimages/standard/en_GB/4757499-40.jpg)
ManufacturerKEMET
Manufacturer Part NoCAS21C102KARFCCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Cut Tape4757693
Cut Tape4757693RL
Product RangeCAS Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM12.940 |
| 10+ | RM8.920 |
| 50+ | RM7.330 |
| 100+ | RM6.880 |
| 500+ | RM6.030 |
| 1000+ | RM5.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM12.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCAS21C102KARFCCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Cut Tape4757693
Cut Tape4757693RL
Product RangeCAS Series
Technical Datasheet
Capacitance1000pF
Capacitance Tolerance± 10%
Suppression ClassX1 / Y2
Voltage Rating X250V
Voltage Rating Y250V
Capacitor Case / Package2220 [5750 Metric]
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeCAS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000pF
Suppression Class
X1 / Y2
Voltage Rating Y
250V
Capacitor Mounting
Surface Mount
Product Range
CAS Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 10%
Voltage Rating X
250V
Capacitor Case / Package
2220 [5750 Metric]
Lead Spacing
-
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
