Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET CBR04C919B5GAC Capacitor, RF, 9.1 pF, 50 V, HiQ-CBR Series, ± 0.1pF, 125 °C, 0402 [1005 Metric]](https://my.element14.com/productimages/standard/en_GB/4757741-40.jpg)
ManufacturerKEMET
Manufacturer Part NoCBR04C919B5GACCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Cut Tape4757743
Cut Tape4757743RL
Product RangeHiQ-CBR Series
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM0.300 |
| 100+ | RM0.263 |
| 500+ | RM0.197 |
| 1000+ | RM0.179 |
| 2000+ | RM0.151 |
| 10000+ | RM0.123 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM3.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCBR04C919B5GACCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Cut Tape4757743
Cut Tape4757743RL
Product RangeHiQ-CBR Series
Technical Datasheet
Capacitance9.1pF
Voltage Rating50V
Product RangeHiQ-CBR Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
9.1pF
Product Range
HiQ-CBR Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
