Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoCKC21C104KDGLC7805Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Cut Tape4757751
Cut Tape4757751RL
Product RangeKC-LINK, KONNEKT Series
Your Part Number
491 In Stock
Need more?
491 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM64.450 |
| 10+ | RM49.820 |
| 50+ | RM43.960 |
| 160+ | RM39.110 |
| 640+ | RM38.340 |
| 1120+ | RM37.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM64.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCKC21C104KDGLC7805Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Cut Tape4757751
Cut Tape4757751RL
Product RangeKC-LINK, KONNEKT Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)1kV
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Stacking Height7.7mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKC-LINK, KONNEKT Series
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Capacitance Tolerance
± 10%
Stacking Height
7.7mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
1kV
Dielectric Characteristic
C0G / NP0
Capacitor Mounting
Surface Mount
Product Range
KC-LINK, KONNEKT Series
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
