Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT31X-100-S1R4A017JVCopy
Manufacturer Standard Lead Time87 weeks
Order Code4815689
Product RangeSCT31X Series
Also Known AsUALSCT31XS017V
Your Part Number
36 In Stock
Need more?
36 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM54.270 |
| 10+ | RM41.820 |
| 60+ | RM36.400 |
| 120+ | RM36.340 |
| 540+ | RM35.620 |
| 1020+ | RM34.890 |
Price for:Each
Minimum: 1
Multiple: 1
RM54.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT31X-100-S1R4A017JVCopy
Manufacturer Standard Lead Time87 weeks
Order Code4815689
Product RangeSCT31X Series
Also Known AsUALSCT31XS017V
Technical Datasheet
Inductance2.18mH
DC Current Rating10A
DC Resistance Max0.015ohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCT31X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.18mH
DC Resistance Max
0.015ohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
10A
Operating Temperature Min
-40°C
Product Range
SCT31X Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0927
