Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT47X-450-S2R3B006JVCopy
Order Code4815711
Product RangeSCT47X Series
Also Known AsUALSCT47XS006V
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM133.060 |
| 27+ | RM108.820 |
| 54+ | RM98.400 |
| 108+ | RM91.180 |
| 270+ | RM85.230 |
| 513+ | RM83.060 |
Price for:Each
Minimum: 1
Multiple: 1
RM133.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT47X-450-S2R3B006JVCopy
Order Code4815711
Product RangeSCT47X Series
Also Known AsUALSCT47XS006V
Technical Datasheet
Inductance320µH
DC Current Rating45A
DC Resistance Max1160µohm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeSCT47X Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
320µH
DC Resistance Max
1160µohm
Operating Temperature Max
130°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
45A
Operating Temperature Min
-40°C
Product Range
SCT47X Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.221
