![KEMET T491B686K006AT Surface Mount Tantalum Capacitor, 68 µF, 6.3 V, 1411 [3528 Metric], ± 10%, 0.9 ohm, B](https://my.element14.com/productimages/standard/en_GB/4845987-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM2.680 | RM26.80 |
| Total Price | RM26.80 | ||
| Quantity | Price |
|---|---|
| 10+ | RM2.680 |
| 100+ | RM1.840 |
| 500+ | RM1.820 |
| 1000+ | RM1.510 |
| 2000+ | RM1.350 |
| 4000+ | RM1.180 |
Product Information
Product Overview
T491B686K006AT is a T491 industrial grade MnO2, standard tantalum surface mount capacitor. It is designed specifically for today’s highly automated surface mount processes and equipment, is the leading choice for surface mount designs. The T491 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value. This product meets or exceeds the requirements of EIA standard 535BAAC. Typical applications include decoupling and filtering in many end applications, such as DC/DC converters, portable electronics, telecommunications and control units.
- 68µF capacitance and ±10% capacitance tolerance
- B case size
- 6.3V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Meets or exceeds EIA Standard 535BAAC
- Symmetrical, compliant terminations
- Epoxy compliant with UL94 V-0
- Halogen free epoxy
Technical Specifications
68µF
1411 [3528 Metric]
0
-
3.5mm
1.9mm
-55°C
-
6.3V
± 10%
B
307mA
2.8mm
T491 Series
125°C
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
