Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T521X186M050ATE070 Tantalum Polymer Capacitor, 18 µF, ± 20%, 50 V, X, 0.07 ohm, 2917 [7343 Metric]](https://my.element14.com/productimages/standard/en_GB/2491085-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT521X186M050ATE070Copy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel4735670RL
Cut Tape4735670
Product RangeT521 KO-CAP Series
Your Part Number
1,784 In Stock
Need more?
1,784 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM23.630 | RM23.63 |
| Total Price | RM23.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM23.630 |
| 10+ | RM16.990 |
| 50+ | RM14.300 |
| 100+ | RM13.350 |
| 500+ | RM12.020 |
| 1000+ | RM11.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521X186M050ATE070Copy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel4735670RL
Cut Tape4735670
Product RangeT521 KO-CAP Series
Technical Datasheet
Capacitance18µF
Capacitance Tolerance± 20%
Voltage(DC)50V
Manufacturer Size CodeX
ESR0.07ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current1.9A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT521 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
18µF
Voltage(DC)
50V
ESR
0.07ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T521 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.9A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
