Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T530X687M004ATE005 Tantalum Polymer Capacitor, 680 µF, ± 20%, 4 V, X, 5000 µohm, 2917 [7343 Metric]](https://my.element14.com/productimages/standard/en_GB/2338942-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT530X687M004ATE005Copy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel4735681RL
Cut Tape4735681
Product RangeT530 KO-CAP Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM46.180 | RM46.18 |
| Total Price | RM46.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM46.180 |
| 10+ | RM34.490 |
| 50+ | RM30.420 |
| 100+ | RM28.740 |
| 500+ | RM26.880 |
| 1000+ | RM26.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT530X687M004ATE005Copy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel4735681RL
Cut Tape4735681
Product RangeT530 KO-CAP Series
Technical Datasheet
Capacitance680µF
Capacitance Tolerance± 20%
Voltage(DC)4V
Manufacturer Size CodeX
ESR5000µohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current7.3A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT530 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
680µF
Voltage(DC)
4V
ESR
5000µohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T530 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
7.3A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
