![KEMET T598D475M063ATE200 Tantalum Polymer Capacitor, 4.7 µF, ± 20%, 63 V, D, 0.2 ohm, 2917 [7343 Metric]](https://my.element14.com/productimages/standard/en_GB/3754572-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM13.200 | RM13.20 |
| Total Price | RM13.20 | ||
| Quantity | Price |
|---|---|
| 1+ | RM13.200 |
| 10+ | RM9.160 |
| 50+ | RM7.580 |
| 100+ | RM7.050 |
| 500+ | RM6.920 |
| 1000+ | RM6.790 |
Product Information
Product Overview
T598D475M063ATE200 is a T598 series Organic Capacitor (KO-CAP®). This is a solid high humidity and high temperature polymer electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Typical applications include decoupling and filtering in a variety of market segments, with special emphasis on automotive applications such as infotainment, ADAS, chassis and safety, as well as powertrain, where harsh conditions, such as high humidity and temperature, are a concern.
- Capacitance is 4.7µF and capacitance tolerance is ±20%
- Voltage is 63V DC, ripple current is 1.5A and capacitor case is 2917 [7343 Metric]
- 0.2ohm ESR
- AEC-Q200 qualified (125°C)
- Up-screen with T 100% tin (Sn) terminal finish
- TS 16949 certified plants
- Subject to PPAP/PSW and change control
- Meets or exceeds EIA standard 535BAAC
- Operating temperature range from -55 to 125°C
- KO-CAP has a very long operational life and a high ripple current capabilities
Technical Specifications
4.7µF
63V
0.2ohm
7.3mm
2.8mm
-55°C
T598 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
D
2917 [7343 Metric]
4.3mm
1.5A
125°C
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
