
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 1146CCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4921757 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM7,022.780 |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 1146CCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4921757 |
| Technical Datasheet | |
| Meter Side Connector | BNC |
| Probe Side Connector | Current Clamp |
| Current Range Max | 100A |
| Current Range Min | 100mA |
| For Use With | Oscilloscopes |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
1146C is a AC / DC current probe that provides accurate display and measurement of currents up to 100A DC or peak AC / DC to 100kHz without breaking the circuit. The 1146C AC / DC probe has hall-effect sensor technology to measure AC and DC signals. It is compatible with any Keysight oscilloscope with 0.2 to 0.5V / div sensitivity and 1Mohm BNC input. The 1146C AC / DC is ideal for capturing transient current signals in motor controllers, switching power supplies, inverters, and current amplifiers driving inductive loads. The 1146C AC/DC probe replaces the discontinued 1146B with the same form, fit, and functionality while adding integrated USB power support for more flexible power options.
- Maximum peak current at 100mV/A, 10A DC or peak AC, 10mV/A, 100A DC, or peak AC
- 1000mV peak max output signal
- Maximum working voltage of 600VRMS CAT II or 300VRMS CAT III
- Powered by USB or 9V alkaline battery
- Compatible with Keysight InfiniiVision and Infiniium Series oscilloscopes with 1Mohm input
Technical Specifications
| Meter Side Connector | BNC |
|---|---|
| Current Range Max | 100A |
| For Use With | Oscilloscopes |
| SVHC | No SVHC (04-Feb-2026) |
| Probe Side Connector | Current Clamp |
|---|---|
| Current Range Min | 100mA |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .8 |
