Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11500D-C02Copy
Order Code4849124
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM20,090.970 |
Price for:Each
Minimum: 1
Multiple: 1
RM20,090.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11500D-C02Copy
Order Code4849124
Technical Datasheet
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Coaxial Cable Type-
Connector Type AN Type Plug
Connector Type BN Type Plug
Impedance-
Jacket Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
11500D-C02 is a cable assembly. It offers low reflection, high repeatability, and solid mechanical integrity.
- Type-N male to type-N male connectors
- 300cm length (nominal)
Technical Specifications
Cable Length - Imperial
9.8ft
Coaxial Cable Type
-
Connector Type B
N Type Plug
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
3m
Connector Type A
N Type Plug
Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
