Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11500E-K36Copy
Order Code4849126
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM26,282.070 |
Price for:Each
Minimum: 1
Multiple: 1
RM26,282.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11500E-K36Copy
Order Code4849126
Technical Datasheet
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable Type-
Connector Type A2.4mm Plug
Connector Type B2.4mm Jack
Impedance-
Jacket Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
11500E-K36 is a cable assembly. It offers low reflection, negligible EMI, high repeatability, and flawless mechanical integrity.
- DC to 40GHz frequency range
- 2.4mm male to 2.4mm female connectors
- 30cm (12") in length (nominal)
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
-
Connector Type B
2.4mm Jack
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
304.8mm
Connector Type A
2.4mm Plug
Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
