Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM12,261.810 |
Price for:Each
Minimum: 1
Multiple: 1
RM12,261.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11500ECopy
Order Code4849125
Technical Datasheet
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable Type-
Connector Type A3.5mm Plug
Connector Type B3.5mm Plug
Impedance-
Jacket Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
11500E is a cable assembly. Pair Keysight's 1250 to 1744 3.5mm (female) to type-N (male) adapter test port cable with your network analysers with type-N connectors. It offers low reflection, negligible EMI, high repeatability, and flawless mechanical integrity.
- DC to 26.5GHz frequency range
- 3.5mm male to 3.5mm male connectors
- 61cm (24") in length (nominal)
- SWR is 1.4 maximum
- 2dB nominal insertion loss
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
-
Connector Type B
3.5mm Plug
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
610mm
Connector Type A
3.5mm Plug
Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
