Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 11582AH09Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4849131 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM17,524.280 |
Price for:Each
Minimum: 1
Multiple: 1
RM17,524.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 11582AH09Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4849131 |
| Technical Datasheet | |
| RF Test Component Type | Attenuator Set |
| Frequency | 18GHz |
| Impedance | 50ohm |
| Continuous RF Input Power Max | 2W |
| For Use With | Keysight Network Analysers |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
11582AH09 is a coaxial attenuators set. It is a set of four 8491B attenuators (30,40,50,60dB) with type-N connectors ideal for calibration labs. The Keysight 8491B are type-N connectors with a maximum frequency of 18GHz. This set is ideal for calibration labs or where precise knowledge of attenuation and SWR is desired.
- Multiple dB attenuators included in one set
- Available in a walnut accessory case
Technical Specifications
| RF Test Component Type | Attenuator Set |
|---|---|
| Impedance | 50ohm |
| For Use With | Keysight Network Analysers |
| SVHC | No SVHC (25-Jun-2025) |
| Frequency | 18GHz |
|---|---|
| Continuous RF Input Power Max | 2W |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| US ECCN: | 3A992.a |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .2 |
