Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 11667CCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4849903 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM17,953.490 |
Price for:Each
Minimum: 1
Multiple: 1
RM17,953.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 11667CCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4849903 |
| Technical Datasheet | |
| Connector Type A | 2.4mm |
| Connector Type A Gender | Socket |
| Connector Type B | 2.4mm |
| Connector Type B Gender | Socket |
| Operating Frequency Min | 0Hz |
| Operating Frequency Max | 50GHz |
| Input Power Max | 0.5W |
| Impedance | 50ohm |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
11667C is a two-resistor power splitter recommended for applications that require external source levelling or for ratio measurements. It covers the entire DC to 50GHz frequency band by use of 2.4mm connectors and advanced micro-circuitry for the resistive components. This two-resistor type splitter provides excellent output SWR at the auxiliary arm when used for source levelling or ratio measurement applications. The tracking between output arms over a frequency range from dc to 50GHz allows wideband measurements to be made with a minimum of uncertainty.
- 1.65 equivalent output SWR (nominal 50 ohm)
- 0.5W maximum input power
- 8.5dB nominal insertion loss (input to either output)
- Tracking between any two ports <0.40dB
Technical Specifications
| Connector Type A | 2.4mm |
|---|---|
| Connector Type B | 2.4mm |
| Operating Frequency Min | 0Hz |
| Input Power Max | 0.5W |
| Product Range | - |
| Connector Type A Gender | Socket |
|---|---|
| Connector Type B Gender | Socket |
| Operating Frequency Max | 50GHz |
| Impedance | 50ohm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85480090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .2 |
