Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11708ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4849857
Product RangeX-Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM4,252.080 |
Price for:Each
Minimum: 1
Multiple: 1
RM4,252.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11708ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4849857
Product RangeX-Series
Technical Datasheet
RF Test Component TypeAttenuator
Frequency50MHz
Continuous RF Input Power Max-
For Use WithKeysight X-Series MXE EMI Test Receivers
Product RangeX-Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
11708A is a 30dB attenuator supplied with 8480 series power sensors with the "D" suffix, for calibration with the power meter's 0dBm, 50MHz reference.
- Factory set to 30dB ±0.05dB at 50MHz
- SWR is less than 1.05 at 50MHz
- Traceable to U.S. National Institute of Standards and Technology (NIST)
- 1 year standard warranty
Technical Specifications
RF Test Component Type
Attenuator
Continuous RF Input Power Max
-
Product Range
X-Series
Frequency
50MHz
For Use With
Keysight X-Series MXE EMI Test Receivers
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
