
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM38,062.350 |
Product Information
Product Overview
11713D is a attenuator/switch driver that provides remote or front-panel drive control for both Keysight programmable attenuators and RF switches (electro-mechanical and solid-state switches). The Keysight 11713D can also be used to independently control up to 10 SPDT switches or 2 programmable attenuators. Designed for both benchtop and ATE environments, this flexible, stand-alone driver provides an intuitive user interface, a variety of switching options, software programmability, and remote control features for quick, easy design validation and automated testing. An integrated power supply eliminates the need for an external power source. Each Keysight 11713D is offered with 14 optional plug-in drive cables to provide point-to-point connection to Keysight programmable attenuators and switches.
- Drives Keysight’s electro-mechanical and solid-state switches
- Supports both continuous and pulse drive
- LXI-compliant to control and trigger the 11713D remotely via a full-featured graphical web interface
- GPIB with USB and LAN options for easy remote integration
- Standard SCPI programming language
- Full backward compatibility with the Keysight 11713B
- 24V single voltage, 3.4A maximum continuous current
- User-friendly interface for quick setup, switching, and remote control of automated test equipment
- Built-in counter for easy switch life monitoring
Technical Specifications
SPDT
-
-
3.4A
Automate ATE Systems
No SVHC (25-Jun-2025)
10Channels
Attenuator/Switch Driver
24V
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
