Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11716ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4849893
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM4,974.380 |
Price for:Each
Minimum: 1
Multiple: 1
RM4,974.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11716ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4849893
Technical Datasheet
RF Test Component TypeType-N Attenuator Interconnect Kit
Frequency26.5GHz
Impedance-
Continuous RF Input Power Max1W
For Use WithKeysight 8494/95/96/97 Series Attenuators
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
11716A is a Type-N interconnect kit. The kit connects quickly and conveniently 1dB step and 10dB step attenuators together to achieve greater dynamic range with 1dB steps. The Keysight 11716A interconnect kit contains a rigid RF cable, mounting bracket, and necessary hardware.
- Connects any pair of Keysight 8494/5/6/7 attenuators in series
Notes
Two attenuators (not included) connected with an interconnect kit.
Technical Specifications
RF Test Component Type
Type-N Attenuator Interconnect Kit
Impedance
-
For Use With
Keysight 8494/95/96/97 Series Attenuators
SVHC
No SVHC (25-Jun-2025)
Frequency
26.5GHz
Continuous RF Input Power Max
1W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
