Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM4,024.220 |
Price for:Each
Minimum: 1
Multiple: 1
RM4,024.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11716CCopy
Order Code4849894
Technical Datasheet
RF Test Component TypeSMA Attenuator Interconnect Kit
Frequency26.5GHz
Impedance-
Continuous RF Input Power Max1W
For Use WithKeysight 8494/95/96 Series Attenuators
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
11716C is a SMA interconnect kit. The kit quickly and conveniently connects 1dB step and 10dB step attenuators together to achieve greater dynamic range with 1 dB steps.
- Connects any pair of Keysight 8494/95/96 attenuators in series
Notes
Two attenuators (not included) connected with an interconnect kit.
Technical Specifications
RF Test Component Type
SMA Attenuator Interconnect Kit
Impedance
-
For Use With
Keysight 8494/95/96 Series Attenuators
SVHC
No SVHC (25-Jun-2025)
Frequency
26.5GHz
Continuous RF Input Power Max
1W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
