Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM5,533.300 |
Price for:Each
Minimum: 1
Multiple: 1
RM5,533.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11716FCopy
Order Code4849896
Technical Datasheet
RF Test Component Type2.4mm Attenuator Interconnect Kit
Frequency50GHz
Impedance-
Continuous RF Input Power Max1W
For Use WithKeysight 84904/8M and 84904/6L Series Programmable Step Attenuators
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
11716F is a 2.4mm interconnect kit. The kit quickly and conveniently connects 84904/84908M and 84904/84906L programmable step attenuators for greater dynamic range.
- Provides wide attenuation range with 1dB steps
- Typical return loss is greater than or equal to 21dB
Notes
Two attenuators (not included) connected with an interconnect kit.
Technical Specifications
RF Test Component Type
2.4mm Attenuator Interconnect Kit
Impedance
-
For Use With
Keysight 84904/8M and 84904/6L Series Programmable Step Attenuators
SVHC
No SVHC (25-Jun-2025)
Frequency
50GHz
Continuous RF Input Power Max
1W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
