Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8494H/-002/-024/-060Copy
Manufacturer Standard Lead Time15 weeks
Order Code4853840
Product Range8494H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM18,208.270 |
Price for:Each
Minimum: 1
Multiple: 1
RM18,208.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8494H/-002/-024/-060Copy
Manufacturer Standard Lead Time15 weeks
Order Code4853840
Product Range8494H Series
Technical Datasheet
RF Test Component TypeAttenuator
Frequency18GHz
Impedance50ohm
Continuous RF Input Power Max1W
For Use WithKeysight RF and Microwave Test Equipments
Product Range8494H Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
8494H/-002/-024/-060 is a DC to 18GHz programmable step attenuator that offers exceptional repeatability and reliability. It provides attenuation in 1dB steps from 0 to 11dB. Precision gold-plated leaf springs ensure long life (over 5 million cycles) and very high attenuator repeatability (typically 0.01dB).
- Available with option (-002) SMA (f) connector, (-024) 24V DC supply, (-060) 12-pin Viking connector
- Insertion loss at 0dB: 0.6dB + 0.09dB /GHz
- Maximum SWR: 1.5 to 8GHz, 1.6 to 12.4GHz, 1.9 to 18GHz
- Repeatability life: 0.03dB max 5 million cycles per section, typical
- Maximum RF input power: 1W (average), 100W (peak)
- Excellent RF specifications optimize test system measurement capability
Technical Specifications
RF Test Component Type
Attenuator
Impedance
50ohm
For Use With
Keysight RF and Microwave Test Equipments
SVHC
No SVHC (25-Jun-2025)
Frequency
18GHz
Continuous RF Input Power Max
1W
Product Range
8494H Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
