Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8495K/-004/-024/-060Copy
Manufacturer Standard Lead Time13 weeks
Order Code4853855
Product Range8495K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM17,264.800 |
Price for:Each
Minimum: 1
Multiple: 1
RM17,264.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8495K/-004/-024/-060Copy
Manufacturer Standard Lead Time13 weeks
Order Code4853855
Product Range8495K Series
Technical Datasheet
RF Test Component TypeAttenuator
Frequency26.5GHz
Impedance50ohm
Continuous RF Input Power Max1W
For Use WithKeysight RF and Microwave Test Equipments
Product Range8495K Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
8495K/-004/-024/-060 is a DC to 26.5GHz programmable step attenuator that offers exceptional repeatability and reliability. Attenuation is provided in 10dB steps from 0 to 70dB. Precision gold-plated leaf springs ensure long life (over 5 million cycles) and very high attenuator repeatability (typically 0.01dB).
- Available with option (-004) APC-3.5(f) connector, (-024) 24V supply, (-060) 12-pin Viking connector
- Insertion loss at 0dB: 0.4dB + 0.09dB/GHz
- Maximum SWR: 1.6 to 12.4GHz, 1.9 to 18GHz, 2.2 to 26.5GHz
- Repeatability life: 0.03dB max to 18GHz, ±0.05dB max to 26.5GHz 5 million cycles per section (typ)
- Maximum RF input power: 1W (average), 100W (peak)
- Excellent RF specifications optimize test system measurement capability
Technical Specifications
RF Test Component Type
Attenuator
Impedance
50ohm
For Use With
Keysight RF and Microwave Test Equipments
SVHC
No SVHC (25-Jun-2025)
Frequency
26.5GHz
Continuous RF Input Power Max
1W
Product Range
8495K Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
