Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8498A/-030Copy
Manufacturer Standard Lead Time6 weeks
Order Code4853802
Product Range8498A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM14,959.860 |
Price for:Each
Minimum: 1
Multiple: 1
RM14,959.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8498A/-030Copy
Manufacturer Standard Lead Time6 weeks
Order Code4853802
Product Range8498A Series
Technical Datasheet
RF Test Component TypeAttenuator
Frequency18GHz
Impedance-
Continuous RF Input Power Max25W
For Use WithKeysight RF and Microwave Test Equipments
Product Range8498A Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
8498A/-030 is a high power attenuator designed to meet the needs of high power attenuation applications in the RF and microwave frequency range. It is a 25watt average, 30dB fixed attenuator with a frequency range of DC to 18GHz. The attenuator offers peak power of 500W up to 5.8GHz and a low SWR of 1.15 up to 8GHz. Accuracy is plus or minus 1dB over the entire range. The unit features human-engineered cooling fins that prevent operator burns even under continuous maximum input power conditions.
- Maximum SWR: 1.15 to 8GHz, 1.25 to 12.4GHz, 1.3 to 18GHz
- Maximum input power: 25W (average), 500W (peak, DC to 5.8GHz), 125W (peak, 5.8 to 18GHz)
- Type-N male, female connector
Technical Specifications
RF Test Component Type
Attenuator
Impedance
-
For Use With
Keysight RF and Microwave Test Equipments
SVHC
No SVHC (25-Jun-2025)
Frequency
18GHz
Continuous RF Input Power Max
25W
Product Range
8498A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7
