Print Page
85036E
Economy Mechanical Calibration Kit, 3GHz, 75 ohm, N-Type Plug Fixed Termination & Open/Short Circuit
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 85036ECopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4854326 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM8,122.120 |
Price for:Each
Minimum: 1
Multiple: 1
RM8,122.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 85036ECopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4854326 |
| Technical Datasheet | |
| Kit Contents | 75 ohm N-Type Plug Fixed Termination and One-Piece 75 ohm N-Type Plug Open/Short Circuit |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
85036E is an economy calibration kit that contains precision 75 ohm type-N male fixed termination and a one-piece 75 ohm type-N open/short circuit. These standards are used to calibrate Keysight network analysers for measurement of devices with 75 ohm type-N connectors.
- DC to 3GHz frequency range
Technical Specifications
| Kit Contents | 75 ohm N-Type Plug Fixed Termination and One-Piece 75 ohm N-Type Plug Open/Short Circuit |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90308900 |
| US ECCN: | 3A992.a |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 6.5 |
