85054G
Mechanical Calibration Kit, N-Type, 18 GHz, Open-Short-Broadband Load, Adapter, Spanner, Torq Wrench

Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM79,375.530 |
Product Information
Product Overview
85054G is a Type-N data-based mechanical calibration kit that calibrates the measurement setups using Keysight’s vector network analyser for the devices under test with Type-N connectors. The 85054G uses new data-based models and Option CDA provides better directivity performance than traditional mechanical calibration using polynomial models.
- DC to 18GHz frequency range
Contents
85054-60066 Type-N male open connector, 85054-60067 Type-N male short connector, 85054-60068 Type-N male broadband load connector, 85054-60069 Type-N female open connector, 85054-60070 Type-N female short connector, 85054-60071 Type-N female broadband load connector, 85054-60074 Type-N female -female adapter, 85054-60075 Type-N, male - male adapter, 08513-20014 wrench - spanner, 8710-1766 12lb-in 3/4-in open-end torque wrench.
Technical Specifications
N-Type Plug/Jack Open-Short-Broadband Load, N-Type Plug-Plug/Jack-Jack Adapter, Spanner, Torq Wrench
No SVHC (25-Jun-2025)
8505xG Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
