Print Page
85058B
Standard Calibration Kit, 1.85mm, 67 GHz, 1 Pair & 4-Pairs of Plug-Jack, 3x Adapters, Gage Set
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 85058BCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4854335 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM213,522.450 |
Price for:Each
Minimum: 1
Multiple: 1
RM213,522.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 85058BCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4854335 |
| Technical Datasheet | |
| Kit Contents | 1 Pair & 4-Pairs of Plug-Jack Offset Open/Offset Short/Lowband Load, 3x Adapters, Gage Set/Mag Glass |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
85058B is a standard mechanical calibration kit that contains precision standard devices to characterize the systematic errors of the Keysight network analysers in the 1.85mm interface. This kit also contains adapters to change the gender of the test port, connector gauges for verifying and maintaining the connector interface, and a torque wrench for proper connection.
- DC to 67GHz frequency range
- Calibration standards to perform full two-port calibration
- Torque wrenches for properly connecting standards
- Adapters to change the gender of the test port
- Commercial calibration certificate
Technical Specifications
| Kit Contents | 1 Pair & 4-Pairs of Plug-Jack Offset Open/Offset Short/Lowband Load, 3x Adapters, Gage Set/Mag Glass |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90308900 |
| US ECCN: | 3A992.a |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 6.5 |
