Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 85059GCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 4854339 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM223,348.030 |
Price for:Each
Minimum: 1
Multiple: 1
RM223,348.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 85059GCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 4854339 |
| Technical Datasheet | |
| Kit Contents | 1mm Plug-Jack Connector/Gauge Master, 6mm Open-End Wrench, 6mm/14mm Torque Wrenches/Protective Caps |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
85059G is a 1mm calibration/verification kit designed for vector network analyser systems operating over the frequency range of 45MHz to 110GHz. The opens, shorts and loads in this kit were optimized to provide accurate calibrations over the specified frequency range. For best results, the calibration techniques recommended are the open-short-load-thru (OSLT) calibration from 45MHz to 50GHz, and the offset-shorts calibration from 50GHz to 110GHz, all in one calibration sequence.
- Commercial calibration certificate
Technical Specifications
| Kit Contents | 1mm Plug-Jack Connector/Gauge Master, 6mm Open-End Wrench, 6mm/14mm Torque Wrenches/Protective Caps |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90308900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 4 |
