85131F
Test Cable Assembly, 3.5mm (f) to PSC 3.5mm (f), 3.5mm (f) to 3.5mm (m), 622mm, Flexible Cable Set

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 85131FCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4541813 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM48,156.510 |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 85131FCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4541813 |
| Technical Datasheet | |
| Accessory Type | Flexible Cable Set |
| For Use With | Keysight E5080B ENA & E5081A ENA-X Series Vector Network Analysers |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
85131F is a 62.2cm long flexible cable set composed of a 3.5mm female to PSC-3.5mm female connector and a 3.5mm female to a 3.5mm male connector. Cable frequency range is dc to 26.5GHz with a return loss greater than or equal to 16dB. Insertion loss is 0.25 x sqrt(f) + 0.2dB, where f is frequency in GHz, for the test port connector and 1.5dB at maximum frequency for the device connector. Phase stability of semi-rigid/flexible cables is specified with a 90 degree bend using a 4 to 3inch radius. Stability of the Keysight 85131F is less than 0.12dB and phase is 0.13 x f + 0.5, where f is frequency in GHz.
- Achieve phase stability with these 62.2cm cables when a DUT is connected between cable ends
Technical Specifications
| Accessory Type | Flexible Cable Set |
|---|---|
| Product Range | - |
| For Use With | Keysight E5080B ENA & E5081A ENA-X Series Vector Network Analysers |
|---|---|
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .4 |
