Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM10,401.010 |
Price for:Each
Minimum: 1
Multiple: 1
RM10,401.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85514ACopy
Order Code4854357
Technical Datasheet
RF Test Component Type4-in-1 OSLT Mechanical Calibration Kit
Frequency9GHz
Impedance50ohm
Continuous RF Input Power Max-
For Use WithKeysight RF and Microwave Test Equipments
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
85514A is a 4-in-1 mechanical calibration module that combines an open, short, load, and through in a compact unit. The product is small, easy to handle, and light weight. The through allows users to easily calibrate non-insertable devices, such as a cable or filter with male-male connectors. During the "thru" part of the calibration, the 85514A through can be used.
- Type-N (m), 50 ohm, open, short, load, and through connector
- DC to 9GHz frequency range
- Open phase error: 0 to 4GHz ≤ 2.0°, 4 to 9GHz ≤ 3.0°
- Short phase error: 0 to 9GHz ≤ 1.25°
- Load return loss: 0 to 6GHz ≥ 42dB, 6 to 9GHz, ≥ 35dB
- Through, male-male, insertion loss: 0 to 4GHz ≤ 0.05dB, 4 to 9GHz ≤ 0.1dB
- Dimension is 99 x 65 x 22mm (H x W x D)
Technical Specifications
RF Test Component Type
4-in-1 OSLT Mechanical Calibration Kit
Impedance
50ohm
For Use With
Keysight RF and Microwave Test Equipments
SVHC
No SVHC (25-Jun-2025)
Frequency
9GHz
Continuous RF Input Power Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.5
