Print Page
85515A
Test Accessory, N-Type Jack, Open/Short/Load/Through, 4-in-1 OSLT Mechanical Calibration Kit, 9 GHz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85515ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4854358
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM10,401.010 |
Price for:Each
Minimum: 1
Multiple: 1
RM10,401.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85515ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4854358
Technical Datasheet
RF Test Component Type4-in-1 OSLT Mechanical Calibration Kit
Frequency9GHz
Impedance50ohm
Continuous RF Input Power Max-
For Use WithKeysight RF and Microwave Test Equipments
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
85515A is a 4-in-1 mechanical calibration module that combines an open, short, load, and through in a compact unit. The product is small, easy to handle, and light weight. The through allows users to easily calibrate non-insertable devices, such as a cable or filter with female-female connectors. During the “thru” part of the calibration, the 85515A through can be used.
- Type-N (m), 50 ohm, open, short, load, and through connector
- DC to 9GHz frequency range
- Open phase error: 0 to 4GHz ≤ 2.0°, 4 to 9GHz ≤ 3.0°
- Short phase error: 0 to 9GHz ≤ 1.25°
- Load return loss: 0 to 6GHz ≥ 42dB, 6 to 9GHz, ≥ 35dB
- Through, female-female, insertion loss: 0 to 4GHz ≤ 0.05dB, 4 to 9GHz ≤ 0.1dB
- Dimension is 104 x 74 x 22mm (H x W x D)
Technical Specifications
RF Test Component Type
4-in-1 OSLT Mechanical Calibration Kit
Impedance
50ohm
For Use With
Keysight RF and Microwave Test Equipments
SVHC
No SVHC (25-Jun-2025)
Frequency
9GHz
Continuous RF Input Power Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.5
