87104C/-024/-161/-SMA
Coaxial Switch, SP4T, SMA Female, 0.6975 dB Insertion Loss, 65 dB Isolation, 26.5 GHz, 87104 Series

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 87104C/-024/-161/-SMACopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4870333 |
| Product Range | 87104 Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM18,563.300 |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 87104C/-024/-161/-SMACopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4870333 |
| Product Range | 87104 Series |
| Technical Datasheet | |
| Switch Type | Coaxial Switch, SP4T |
| Frequency | 26.5GHz |
| Insertion Loss | 0.6975dB |
| Isolation | 65dB |
| Connector Type | SMA Female |
| Product Range | 87104 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
87104C/-024/-161/-SMA is a DC to 26.5GHz, SP4T terminated multiport coaxial switch. It provides the life and reliability required for automated test and measurement, signal monitoring, and routing applications. Innovative design and careful process control creates switch that meets the requirements for highly repeatable switching elements in test instruments and switching interfaces. The reduced sources of random errors in the measurement path and improve measurement uncertainty. Switch life is a critical consideration in production test systems, satellite and antenna monitoring systems, and test instrumentation. The longevity of this switch increases system uptime and lowers the cost by reducing calibration cycles and switch maintenance.
- 24V DC drive/control voltage without TTL logic
- Available with (161 option) 16 PIN DIP socket and connector with 24" (609.6mm) ribbon cable
- Isolation of 100dB minimum DC to 12GHz
- SWR is 1.2 maximum DC to 4GHz
- Repeatability of 0.03dB typical at 25°C
- SMA (f) connector, 15ms switching speed and operating life of 5mil cycles at 25°C
- Magnetic latching
- Accurate system measurements and reduces calibration intervals
- Opto-electronic indicators and interrupts
- Operating temperature range from -25 to 75°C
Technical Specifications
| Switch Type | Coaxial Switch, SP4T |
|---|---|
| Insertion Loss | 0.6975dB |
| Connector Type | SMA Female |
| SVHC | No SVHC (25-Jun-2025) |
| Frequency | 26.5GHz |
|---|---|
| Isolation | 65dB |
| Product Range | 87104 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .25 |
