87106DH24/-024/-161
Coaxial Switch, SP6T, 2.4mm Connector, 1.1 dB Insertion Loss, 65 dB Isolation, 40 GHz, 87106D Series

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 87106DH24/-024/-161Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4870343 |
| Product Range | 87106D Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM31,533.070 |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 87106DH24/-024/-161Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4870343 |
| Product Range | 87106D Series |
| Technical Datasheet | |
| Switch Type | Coaxial Switch, SP6T |
| Frequency | 40GHz |
| Insertion Loss | 1.1dB |
| Isolation | 65dB |
| Connector Type | 2.4mm Connector |
| Product Range | 87106D Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
87106DH24/-024/-161 is a SP6T, terminated, DC-40GHz switch with 2.4mm connectors. This switch provides the life and reliability required for automated test and measurement, signal monitoring and routing applications. Innovative design and careful process control creates switches that meet the requirements for highly repeatable switching elements in test instruments and switching interfaces. The exceptional insertion loss repeatability helps to reduce sources of random errors in the measurement path and improves measurement uncertainty. Switch life is a critical consideration in production test systems, satellite and antenna monitoring systems, and test instrumentation. The longevity of these switches increases system uptime and lowers the cost of ownership by reducing calibration cycles and switch maintenance.
- 24V DC voltage
- Available with (161 option) 16 PIN DIP socket and connector with 24inch (609.6mm) ribbon cable
- Isolation of 100dB minimum DC to 12GHz
- SWR: 1.95 maximum, 26.5 to 40GHz
- Repeatability of 0.03dB typical at 25°C
- Insertion loss : 0.030 x frequency (GHz) – 0.1dB, 26.5 to 40GHz
- 0.03dB repeatability ensures accuracy and reduces calibration cycle
- Life cycles: 5 million typical at 25°C
- Operating temperature range from -25 to 75°C
Technical Specifications
| Switch Type | Coaxial Switch, SP6T |
|---|---|
| Insertion Loss | 1.1dB |
| Connector Type | 2.4mm Connector |
| SVHC | No SVHC (25-Jun-2025) |
| Frequency | 40GHz |
|---|---|
| Isolation | 65dB |
| Product Range | 87106D Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .25 |
