87204C/-161/-SMA
Coaxial Switch, SP4T, SMA Female, 0.6975 dB Insertion Loss, 65 dB Isolation, 26.5 GHz, 87204 Series

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 87204C/-161/-SMACopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4870350 |
| Product Range | 87204 Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM19,090.950 |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 87204C/-161/-SMACopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4870350 |
| Product Range | 87204 Series |
| Technical Datasheet | |
| Switch Type | Coaxial Switch, SP4T |
| Frequency | 26.5GHz |
| Insertion Loss | 0.6975dB |
| Isolation | 65dB |
| Connector Type | SMA Female |
| Product Range | 87204 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
87204C/-161/-SMA is a DC to 26.5GHz, SP4T terminated multiport coaxial switch. It offers excellent insertion loss repeatability and high isolation necessary to achieve superior test system performance. It provides the life and reliability required for automated test and measurement, signal monitoring, and routing applications. Innovative design and careful process control create switches which meet the requirements for highly repeatable switching elements in test instruments and switching interfaces. The reduced sources of random errors in the measurement path and improve measurement uncertainty. Switch life is a critical consideration in production test systems, satellite and antenna monitoring systems, and test instrumentation. The longevity of this switch increases system uptime and lowers the cost of ownership by reducing calibration cycles and switch maintenance.
- Available with (161 option) 16 PIN DIP socket and connector with 24" (609.6mm) ribbon cable
- Isolation of 100dB minimum DC to 12GHz
- SWR is 1.2 maximum DC to 4GHz
- Repeatability of 0.03dB typical at 25°C
- SMA (f) connector
- Magnetic latching
- Self-interrupting drive circuit
- Fully compatible with Keysight 87130A/70611A switch driver
- 5,000,000 cycles typical) life at 25°C, 15ms maximum switching speed
- Operating temperature range from -25 to 75°C
Technical Specifications
| Switch Type | Coaxial Switch, SP4T |
|---|---|
| Insertion Loss | 0.6975dB |
| Connector Type | SMA Female |
| SVHC | No SVHC (25-Jun-2025) |
| Frequency | 26.5GHz |
|---|---|
| Isolation | 65dB |
| Product Range | 87204 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .25 |
