Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 87222R/-161Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4870357 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM17,749.020 |
Price for:Each
Minimum: 1
Multiple: 1
RM17,749.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 87222R/-161Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4870357 |
| Technical Datasheet | |
| Switch Type | Low PIM Coaxial Switch |
| Frequency | 26.5GHz |
| Insertion Loss | 0.9625dB |
| Isolation | 67dB |
| Connector Type | SMA Female |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
87222R/-161 is a DC to 26.5GHz, transfer, low PIM coaxial switch. It provides ultra-low passive intermodulation (PIM) performance for applications where two or more transmitted signals share a common antenna or whenever the transmitter signal is too high or the receiver is sensitive to high intermodulation.
- Available with (161 option) 16 PIN DIP socket and connector with 24" (609.6mm) ribbon cable
- Isolation is 120 – 2 f, where f is specified in GHz
- SWR is less than 1.65 at 20 to 26.5GHz
- PIM level (typical) is -160dBc
- Operating life cycle is 3million (minimum)
- Insertion loss repeatability is 0.03dB (maximum), ensures accuracy and reduces calibration cycles
- SMA (f) connector
- Excellent isolation minimizes cross-talk between channels to ensure signal integrity
Technical Specifications
| Switch Type | Low PIM Coaxial Switch |
|---|---|
| Insertion Loss | 0.9625dB |
| Connector Type | SMA Female |
| SVHC | No SVHC (25-Jun-2025) |
| Frequency | 26.5GHz |
|---|---|
| Isolation | 67dB |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .25 |
